
MS593-20F | |
|---|---|
DigiKey Part Number | 2333-MS593-20F-ND |
Manufacturer | |
Manufacturer Product Number | MS593-20F |
Description | RF SHIELD 0.811"X2.335" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.811" (20.60mm) X 2.335" (59.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS593-20F Models |
Category | Height - Overall 0.224" (5.70mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 2.335" (59.30mm) |
Series | Width - Overall 0.811" (20.60mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94900 € | 9,49 € |
| 30 | 0,84600 € | 25,38 € |
| 120 | 0,75400 € | 90,48 € |
| 270 | 0,71459 € | 192,94 € |
| 510 | 0,68941 € | 351,60 € |
| 1.020 | 0,66663 € | 679,96 € |
| 2.520 | 0,64285 € | 1.619,98 € |
| 5.010 | 0,62842 € | 3.148,38 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |


