
MS546-10CP | |
|---|---|
DigiKey Part Number | 2333-MS546-10CP-ND |
Manufacturer | |
Manufacturer Product Number | MS546-10CP |
Description | 55.2X30.2X3.5MM RF COVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.189" (30.20mm) X 2.173" (55.20mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
Category | Height - Overall 0.138" (3.50mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 2.173" (55.20mm) |
Series | Width - Overall 1.189" (30.20mm) |
Packaging Tray | Ventilation Vent Holes in Pattern |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 20 | 0,98200 € | 19,64 € |
| 40 | 0,92000 € | 36,80 € |
| 100 | 0,85410 € | 85,41 € |
| 260 | 0,80146 € | 208,38 € |
| 500 | 0,77274 € | 386,37 € |
| 1.000 | 0,74755 € | 747,55 € |
| 2.500 | 0,72095 € | 1.802,38 € |
| 5.000 | 0,70492 € | 3.524,60 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

