
MS546-10C | |
|---|---|
DigiKey Part Number | 2333-MS546-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS546-10C |
Description | 55.2X30.2X3.5MM RF COVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.189" (30.20mm) X 2.173" (55.20mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Category | Height - Overall 0.138" (3.50mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 2.173" (55.20mm) |
Series | Width - Overall 1.189" (30.20mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 20 | 0,97400 € | 19,48 € |
| 40 | 0,91250 € | 36,50 € |
| 100 | 0,84740 € | 84,74 € |
| 260 | 0,79508 € | 206,72 € |
| 500 | 0,76660 € | 383,30 € |
| 1.000 | 0,74161 € | 741,61 € |
| 2.500 | 0,71523 € | 1.788,08 € |
| 5.000 | 0,69933 € | 3.496,65 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

