
MS544-20C | |
|---|---|
DigiKey Part Number | 2333-MS544-20C-ND |
Manufacturer | |
Manufacturer Product Number | MS544-20C |
Description | RF SHIELD 0.966X2.165" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.966" (24.50mm) X 2.165" (55.00mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS544-20C Models |
Category | Height - Overall 0.138" (3.50mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 2.165" (55.00mm) |
Series | Width - Overall 0.966" (24.50mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 24 | 0,86458 € | 20,75 € |
| 48 | 0,81083 € | 38,92 € |
| 120 | 0,75400 € | 90,48 € |
| 264 | 0,71557 € | 188,91 € |
| 504 | 0,68984 € | 347,68 € |
| 1.008 | 0,66697 € | 672,31 € |
| 2.520 | 0,64285 € | 1.619,98 € |
| 5.016 | 0,62840 € | 3.152,05 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |


