
MS520-10F | |
|---|---|
DigiKey Part Number | 2333-MS520-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS520-10F |
Description | RF SHIELD 1.051"X2.047" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.051" (26.70mm) X 2.047" (52.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS520-10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 2.047" (52.00mm) | |
Width - Overall | 1.051" (26.70mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 24 | 1,28208 € | 30,77 € |
| 48 | 1,13979 € | 54,71 € |
| 96 | 1,02042 € | 97,96 € |
| 240 | 0,89192 € | 214,06 € |
| 456 | 0,81822 € | 373,11 € |
| 960 | 0,74663 € | 716,76 € |
| 2.400 | 0,67530 € | 1.620,72 € |
| 4.920 | 0,66697 € | 3.281,49 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |


