
MS490-10F | |
|---|---|
DigiKey Part Number | 2333-MS490-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS490-10F |
Description | 49X35X7.5MM RF FRAME |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.378" (35.00mm) X 1.929" (49.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.295" (7.50mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.929" (49.00mm) |
Series | Width - Overall 1.378" (35.00mm) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21500 € | 12,15 € |
| 25 | 1,10520 € | 27,63 € |
| 100 | 0,98520 € | 98,52 € |
| 250 | 0,92804 € | 232,01 € |
| 500 | 0,89356 € | 446,78 € |
| 1.000 | 0,86517 € | 865,17 € |
| 2.500 | 0,83522 € | 2.088,05 € |
| 5.000 | 0,81717 € | 4.085,85 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |


