
MS473-10P | |
|---|---|
DigiKey Part Number | 2333-MS473-10P-ND |
Manufacturer | |
Manufacturer Product Number | MS473-10P |
Description | RF SHIELD 0.917"X1.862" SOLDER |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.917" (23.30mm) X 1.862" (47.30mm) Vent Holes in Pattern Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Shield, 2-Piece | |
Height - Overall | 0.209" (5.30mm) | |
Length - Overall | 1.862" (47.30mm) | |
Width - Overall | 0.917" (23.30mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Surface Mount |

