RF Shield Shield, 1-Piece 0.583" (14.80mm) X 1.811" (46.00mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS460-10S

DigiKey Part Number
2333-MS460-10S-ND
Manufacturer
Manufacturer Product Number
MS460-10S
Description
46X14.8X2MM SHIELD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 0.583" (14.80mm) X 1.811" (46.00mm) Non-Vented Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Height - Overall
0.079" (2.00mm)
Manufacturer
Masach Tech Ltd.
Length - Overall
1.811" (46.00mm)
Series
Width - Overall
0.583" (14.80mm)
Packaging
Tray
Ventilation
Non-Vented
Part Status
Active
Mounting Type
Surface Mount
Type
Shield, 1-Piece
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,76900 €7,69 €
450,65800 €29,61 €
1350,60156 €81,21 €
2700,57396 €154,97 €
5400,55124 €297,67 €
1.0350,53358 €552,26 €
2.5200,51413 €1.295,61 €
5.0400,50200 €2.530,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €