
MS460-10F | |
|---|---|
DigiKey Part Number | 2333-MS460-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS460-10F |
Description | 46X14.8X2MM RF FRAME |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.583" (14.80mm) X 1.811" (46.00mm) Surface Mount |
Datasheet | Datasheet |
Category | Height - Overall 0.079" (2.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.811" (46.00mm) |
Series | Width - Overall 0.583" (14.80mm) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76300 € | 7,63 € |
| 45 | 0,65267 € | 29,37 € |
| 135 | 0,59674 € | 80,56 € |
| 270 | 0,56941 € | 153,74 € |
| 540 | 0,54687 € | 295,31 € |
| 1.035 | 0,52935 € | 547,88 € |
| 2.520 | 0,51005 € | 1.285,33 € |
| 5.040 | 0,49802 € | 2.510,02 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |



