
MS453-10C | |
|---|---|
DigiKey Part Number | 2333-MS453-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS453-10C |
Description | RF SHIELD 0.661X1.807" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.661" (16.80mm) X 1.807" (45.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS453-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.114" (2.90mm) | |
Length - Overall | 1.807" (45.90mm) | |
Width - Overall | 0.661" (16.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,24400 € | 12,44 € |
| 48 | 0,93646 € | 44,95 € |
| 96 | 0,83531 € | 80,19 € |
| 240 | 0,72642 € | 174,34 € |
| 480 | 0,65935 € | 316,49 € |
| 960 | 0,60322 € | 579,09 € |
| 2.400 | 0,54273 € | 1.302,55 € |
| 4.944 | 0,51636 € | 2.552,88 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

