
MS448-20C | |
|---|---|
DigiKey Part Number | 2333-MS448-20C-ND |
Manufacturer | |
Manufacturer Product Number | MS448-20C |
Description | RF SHIELD 0.732X1.780" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.732" (18.60mm) X 1.780" (45.20mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS448-20C Models |
Category | Height - Overall 0.110" (2.80mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.780" (45.20mm) |
Series | Width - Overall 0.732" (18.60mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82100 € | 8,21 € |
| 40 | 0,71050 € | 28,42 € |
| 120 | 0,64875 € | 77,85 € |
| 280 | 0,61261 € | 171,53 € |
| 520 | 0,59115 € | 307,40 € |
| 1.000 | 0,57221 € | 572,21 € |
| 2.520 | 0,55071 € | 1.387,79 € |
| 5.000 | 0,53801 € | 2.690,05 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |


