
MS448-10S | |
|---|---|
DigiKey Part Number | 2333-MS448-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS448-10S |
Description | RF SHIELD 0.717"X1.764" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.717" (18.20mm) X 1.764" (44.80mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS448-10S Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.764" (44.80mm) |
Series | Width - Overall 0.717" (18.20mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92300 € | 9,23 € |
| 40 | 0,80050 € | 32,02 € |
| 120 | 0,73225 € | 87,87 € |
| 280 | 0,69229 € | 193,84 € |
| 520 | 0,66850 € | 347,62 € |
| 1.000 | 0,64751 € | 647,51 € |
| 2.520 | 0,62371 € | 1.571,75 € |
| 5.000 | 0,60964 € | 3.048,20 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

