
MS423-10S | |
|---|---|
DigiKey Part Number | 2333-MS423-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS423-10S |
Description | RF SHIELD 0.602"X1.665" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.602" (15.30mm) X 1.665" (42.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS423-10S Models |
Category | Height - Overall 0.173" (4.40mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.665" (42.30mm) |
Series | Width - Overall 0.602" (15.30mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86500 € | 8,65 € |
| 40 | 0,74950 € | 29,98 € |
| 120 | 0,68508 € | 82,21 € |
| 280 | 0,64732 € | 181,25 € |
| 520 | 0,62487 € | 324,93 € |
| 1.000 | 0,60504 € | 605,04 € |
| 2.520 | 0,58257 € | 1.468,08 € |
| 5.000 | 0,56930 € | 2.846,50 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

