
MS412-10S | |
|---|---|
DigiKey Part Number | 2333-MS412-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS412-10S |
Description | RF SHIELD 0.535"X1.622" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.535" (13.60mm) X 1.622" (41.20mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS412-10S Models |
Category | Height - Overall 0.201" (5.10mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.622" (41.20mm) |
Series | Width - Overall 0.535" (13.60mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84800 € | 8,48 € |
| 66 | 0,70318 € | 46,41 € |
| 132 | 0,66659 € | 87,99 € |
| 264 | 0,63644 € | 168,02 € |
| 528 | 0,61157 € | 322,91 € |
| 1.056 | 0,59113 € | 624,23 € |
| 2.508 | 0,57060 € | 1.431,06 € |
| 5.016 | 0,55739 € | 2.795,87 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

