
MS410-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS410-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS410-10F-NS |
Description | 41 X 26.4 X 3.7MM RF FRAME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.039" (26.40mm) X 1.614" (41.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS410-10F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.146" (3.70mm) | |
Length - Overall | 1.614" (41.00mm) | |
Width - Overall | 1.039" (26.40mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,68900 € | 16,89 € |
| 32 | 1,51094 € | 48,35 € |
| 128 | 1,36172 € | 174,30 € |
| 256 | 1,30621 € | 334,39 € |
| 512 | 1,26055 € | 645,40 € |
| 1.024 | 1,22295 € | 1.252,30 € |
| 2.528 | 1,18375 € | 2.992,52 € |
| 5.024 | 1,15995 € | 5.827,59 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

