
MS409-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS409-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS409-10F-NS |
Description | 40.9 X 21.5 X 2.5MM RF FRAME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.846" (21.50mm) X 1.610" (40.90mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS409-10F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.098" (2.50mm) | |
Length - Overall | 1.610" (40.90mm) | |
Width - Overall | 0.846" (21.50mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34600 € | 13,46 € |
| 42 | 1,17095 € | 49,18 € |
| 126 | 1,07746 € | 135,76 € |
| 252 | 1,03175 € | 260,00 € |
| 504 | 0,99405 € | 501,00 € |
| 1.008 | 0,96305 € | 970,75 € |
| 2.520 | 0,93031 € | 2.344,38 € |
| 5.040 | 0,91059 € | 4.589,37 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

