
MS409-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS409-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS409-10C-NS |
Description | 41.3 X 21.9 X 2.4MM RF COVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.862" (21.90mm) X 1.626" (41.30mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS409-10C-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.094" (2.40mm) | |
Length - Overall | 1.626" (41.30mm) | |
Width - Overall | 0.862" (21.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19600 € | 11,96 € |
| 42 | 1,03857 € | 43,62 € |
| 126 | 0,95413 € | 120,22 € |
| 252 | 0,91282 € | 230,03 € |
| 504 | 0,87879 € | 442,91 € |
| 1.008 | 0,85080 € | 857,61 € |
| 2.520 | 0,82124 € | 2.069,52 € |
| 5.040 | 0,80343 € | 4.049,29 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

