
MS405-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS405-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS405-10S-NS |
Description | 40.5 X 18.9 X 2.8MM RF SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.744" (18.90mm) X 1.594" (40.50mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS405-10S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 1.594" (40.50mm) | |
Width - Overall | 0.744" (18.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,32900 € | 13,29 € |
| 48 | 1,14354 € | 54,89 € |
| 144 | 1,05438 € | 151,83 € |
| 288 | 1,01080 € | 291,11 € |
| 528 | 0,97902 € | 516,92 € |
| 1.008 | 0,95059 € | 958,19 € |
| 2.544 | 0,91792 € | 2.335,19 € |
| 5.040 | 0,89869 € | 4.529,40 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

