
MS405-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS405-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS405-10F-NS |
Description | 40.5 X 18.9 X 2.8MM RF FRAME |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.744" (18.90mm) X 1.594" (40.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS405-10F-NS Models |
Category | Type Frame |
Manufacturer Masach Tech Ltd. | Height - Overall 0.110" (2.80mm) |
Series | Length - Overall 1.594" (40.50mm) |
Packaging Tray | Width - Overall 0.744" (18.90mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31200 € | 13,12 € |
| 48 | 1,12938 € | 54,21 € |
| 144 | 1,04125 € | 149,94 € |
| 288 | 0,99823 € | 287,49 € |
| 528 | 0,96684 € | 510,49 € |
| 1.008 | 0,93877 € | 946,28 € |
| 2.544 | 0,90650 € | 2.306,14 € |
| 5.040 | 0,88752 € | 4.473,10 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

