
MS405-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS405-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS405-10C-NS |
Description | 41.1 X 19.5 X 2.8MM RF COVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.768" (19.50mm) X 1.618" (41.10mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS405-10C-NS Models |
Category | Height - Overall 0.110" (2.80mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.618" (41.10mm) |
Series | Width - Overall 0.768" (19.50mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36200 € | 13,62 € |
| 48 | 1,17229 € | 56,27 € |
| 144 | 1,08146 € | 155,73 € |
| 288 | 1,03701 € | 298,66 € |
| 528 | 1,00464 € | 530,45 € |
| 1.008 | 0,97565 € | 983,46 € |
| 2.544 | 0,94235 € | 2.397,34 € |
| 5.040 | 0,92276 € | 4.650,71 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

