
MS402-10S | |
|---|---|
DigiKey Part Number | 2333-MS402-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS402-10S |
Description | RF SHIELD 1.362"X1.583" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.362" (34.60mm) X 1.583" (40.20mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS402-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.209" (5.30mm) | |
Length - Overall | 1.583" (40.20mm) | |
Width - Overall | 1.362" (34.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04600 € | 10,46 € |
| 30 | 0,93333 € | 28,00 € |
| 120 | 0,83292 € | 99,95 € |
| 270 | 0,79004 € | 213,31 € |
| 510 | 0,76259 € | 388,92 € |
| 1.020 | 0,73777 € | 752,53 € |
| 2.520 | 0,71186 € | 1.793,89 € |
| 5.010 | 0,69614 € | 3.487,66 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

