
MS402-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS402-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS402-10F-NS |
Description | 40.2 X 34.6 X 5.3MM RF FRAME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.362" (34.60mm) X 1.583" (40.20mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS402-10F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.209" (5.30mm) | |
Length - Overall | 1.583" (40.20mm) | |
Width - Overall | 1.362" (34.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,93200 € | 19,32 € |
| 30 | 1,74100 € | 52,23 € |
| 120 | 1,57042 € | 188,45 € |
| 270 | 1,49741 € | 404,30 € |
| 510 | 1,45069 € | 739,85 € |
| 1.020 | 1,40842 € | 1.436,59 € |
| 2.520 | 1,36432 € | 3.438,09 € |
| 5.010 | 1,33756 € | 6.701,18 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

