RF Shield Cover 0.457" (11.60mm) X 1.598" (40.60mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS400-20CP-NS

DigiKey Part Number
2333-MS400-20CP-NS-ND
Manufacturer
Manufacturer Product Number
MS400-20CP-NS
Description
40.6 X 11.6 X 3.5MM RF COVER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.457" (11.60mm) X 1.598" (40.60mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS400-20CP-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.138" (3.50mm)
Length - Overall
1.598" (40.60mm)
Width - Overall
0.457" (11.60mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,21300 €12,13 €
521,03462 €53,80 €
1040,98096 €102,02 €
2600,92435 €240,33 €
5200,89023 €462,92 €
1.0400,86213 €896,62 €
2.5480,83306 €2.122,64 €
5.0440,81533 €4.112,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €