
MS385-30S-NS | |
|---|---|
DigiKey Part Number | 2333-MS385-30S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS385-30S-NS |
Description | 38.5 X 21.5 X 2MM RF SHIELD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.846" (21.50mm) X 1.516" (38.50mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS385-30S-NS Models |
Category | Height - Overall 0.079" (2.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.516" (38.50mm) |
Series | Width - Overall 0.846" (21.50mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,14800 € | 11,48 € |
| 48 | 0,98521 € | 47,29 € |
| 144 | 0,90681 € | 130,58 € |
| 288 | 0,86847 € | 250,12 € |
| 528 | 0,84053 € | 443,80 € |
| 1.008 | 0,81554 € | 822,06 € |
| 2.544 | 0,78679 € | 2.001,59 € |
| 5.040 | 0,76989 € | 3.880,25 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

