
MS385-30C | |
|---|---|
DigiKey Part Number | 2333-MS385-30C-ND |
Manufacturer | |
Manufacturer Product Number | MS385-30C |
Description | 38.9X21.9X1.8MM RF COVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.862" (21.90mm) X 1.531" (38.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Category | Height - Overall 0.071" (1.80mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.531" (38.90mm) |
Series | Width - Overall 0.862" (21.90mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,80400 € | 8,04 € |
| 48 | 0,68396 € | 32,83 € |
| 144 | 0,62639 € | 90,20 € |
| 288 | 0,59826 € | 172,30 € |
| 528 | 0,57775 € | 305,05 € |
| 1.008 | 0,55942 € | 563,90 € |
| 2.544 | 0,53833 € | 1.369,51 € |
| 5.040 | 0,52592 € | 2.650,64 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

