
MS385-10S | |
|---|---|
DigiKey Part Number | 2333-MS385-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS385-10S |
Description | RF SHIELD 0.768"X1.516" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.768" (19.50mm) X 1.516" (38.50mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS385-10S Models |
Category | Height - Overall 0.150" (3.80mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.516" (38.50mm) |
Series | Width - Overall 0.768" (19.50mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.296 | 0,57590 € | 746,37 € |
| Unit Price without VAT: | 0,57590 € |
|---|---|
| Unit Price with VAT: | 0,68532 € |

