
MS385-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS385-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS385-10S-NS |
Description | 38.5X19.5X3.8MM RF SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.768" (19.50mm) X 1.516" (38.50mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS385-10S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.150" (3.80mm) | |
Length - Overall | 1.516" (38.50mm) | |
Width - Overall | 0.768" (19.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23000 € | 12,30 € |
| 48 | 1,05604 € | 50,69 € |
| 144 | 0,97278 € | 140,08 € |
| 288 | 0,93201 € | 268,42 € |
| 528 | 0,90235 € | 476,44 € |
| 1.008 | 0,87577 € | 882,78 € |
| 2.544 | 0,84523 € | 2.150,27 € |
| 5.040 | 0,82726 € | 4.169,39 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

