
MS385-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS385-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS385-10F-NS |
Description | 38.5X19.5X3.8MM RF FRAME |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.768" (19.50mm) X 1.516" (38.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS385-10F-NS Models |
Category | Type Frame |
Manufacturer Masach Tech Ltd. | Height - Overall 0.150" (3.80mm) |
Series | Length - Overall 1.516" (38.50mm) |
Packaging Tray | Width - Overall 0.768" (19.50mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,22400 € | 12,24 € |
| 48 | 1,05125 € | 50,46 € |
| 144 | 0,96840 € | 139,45 € |
| 288 | 0,92778 € | 267,20 € |
| 528 | 0,89826 € | 474,28 € |
| 1.008 | 0,87181 € | 878,78 € |
| 2.544 | 0,84140 € | 2.140,52 € |
| 5.040 | 0,82351 € | 4.150,49 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

