RF Shield Frame 1.480" (37.60mm) X 1.512" (38.40mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS384-10F-NS

DigiKey Part Number
2333-MS384-10F-NS-ND
Manufacturer
Manufacturer Product Number
MS384-10F-NS
Description
38.4X37.6X11MM RF FRAME
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.480" (37.60mm) X 1.512" (38.40mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
MS384-10F-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.433" (11.00mm)
Length - Overall
1.512" (38.40mm)
Width - Overall
1.480" (37.60mm)
Ventilation
-
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 955
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,55000 €3,55 €
242,47208 €59,33 €
482,33979 €112,31 €
1202,20033 €264,04 €
2642,10591 €555,96 €
5042,04262 €1.029,48 €
1.0081,98642 €2.002,31 €
2.5201,92709 €4.856,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,55000 €
Unit Price with VAT:4,22450 €