
MS382-10S | |
|---|---|
DigiKey Part Number | 2333-MS382-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS382-10S |
Description | RF SHIELD 1.311"X1.504" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.311" (33.30mm) X 1.504" (38.20mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS382-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 1.504" (38.20mm) | |
Width - Overall | 1.311" (33.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02800 € | 10,28 € |
| 30 | 0,91800 € | 27,54 € |
| 120 | 0,81908 € | 98,29 € |
| 270 | 0,77678 € | 209,73 € |
| 510 | 0,74971 € | 382,35 € |
| 1.020 | 0,72524 € | 739,74 € |
| 2.520 | 0,69969 € | 1.763,22 € |
| 5.010 | 0,68419 € | 3.427,79 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

