
MS381-10S | |
|---|---|
DigiKey Part Number | 2333-MS381-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS381-10S |
Description | RF SHIELD 0.996"X1.500" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.996" (25.30mm) X 1.500" (38.10mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS381-10S Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.500" (38.10mm) |
Series | Width - Overall 0.996" (25.30mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 0,65442 € | 659,66 € |
| Unit Price without VAT: | 0,65442 € |
|---|---|
| Unit Price with VAT: | 0,77876 € |

