
MS378-20S-NS | |
|---|---|
DigiKey Part Number | 2333-MS378-20S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS378-20S-NS |
Description | 37.8X15.1X3.7MM RF SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.594" (15.10mm) X 1.488" (37.80mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS378-20S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.146" (3.70mm) | |
Length - Overall | 1.488" (37.80mm) | |
Width - Overall | 0.594" (15.10mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,32900 € | 13,29 € |
| 60 | 1,12300 € | 67,38 € |
| 120 | 1,06733 € | 128,08 € |
| 300 | 1,00847 € | 302,54 € |
| 540 | 0,97794 € | 528,09 € |
| 1.020 | 0,95011 € | 969,11 € |
| 2.520 | 0,91821 € | 2.313,89 € |
| 5.040 | 0,89869 € | 4.529,40 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

