
MS378-10S | |
|---|---|
DigiKey Part Number | 2333-MS378-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS378-10S |
Description | RF SHIELD 0.850"X1.488" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.850" (21.60mm) X 1.488" (37.80mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS378-10S Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.488" (37.80mm) |
Series | Width - Overall 0.850" (21.60mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,86500 € | 8,65 € |
| 42 | 0,74619 € | 31,34 € |
| 126 | 0,68262 € | 86,01 € |
| 252 | 0,65151 € | 164,18 € |
| 504 | 0,62591 € | 315,46 € |
| 1.008 | 0,60483 € | 609,67 € |
| 2.520 | 0,58257 € | 1.468,08 € |
| 5.040 | 0,56916 € | 2.868,57 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

