
MS366-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS366-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS366-10S-NS |
Description | 36.6X34.1X3.3 MM RF SHIELD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.343" (34.10mm) X 1.441" (36.60mm) Non-Vented Solder |
Datasheet | Datasheet |
Category | Height - Overall 0.130" (3.30mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.441" (36.60mm) |
Series | Width - Overall 1.343" (34.10mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,76400 € | 17,64 € |
| 30 | 1,58833 € | 47,65 € |
| 120 | 1,43075 € | 171,69 € |
| 270 | 1,36333 € | 368,10 € |
| 510 | 1,32022 € | 673,31 € |
| 1.020 | 1,28121 € | 1.306,83 € |
| 2.520 | 1,24050 € | 3.126,06 € |
| 5.010 | 1,21579 € | 6.091,11 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

