
MS366-10F | |
|---|---|
DigiKey Part Number | 2333-MS366-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS366-10F |
Description | RF SHIELD 1.343"X1.441" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.343" (34.10mm) X 1.441" (36.60mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS366-10F Models |
Category | Height - Overall 0.130" (3.30mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.441" (36.60mm) |
Series | Width - Overall 1.343" (34.10mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,99000 € | 9,90 € |
| 30 | 0,88333 € | 26,50 € |
| 120 | 0,78767 € | 94,52 € |
| 270 | 0,74678 € | 201,63 € |
| 510 | 0,72063 € | 367,52 € |
| 1.020 | 0,69697 € | 710,91 € |
| 2.520 | 0,67227 € | 1.694,12 € |
| 5.010 | 0,65728 € | 3.292,97 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


