
MS366-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS366-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS366-10C-NS |
Description | 37X34.5X2.8 MM RF COVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.358" (34.50mm) X 1.457" (37.00mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 1.457" (37.00mm) | |
Width - Overall | 1.358" (34.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,39400 € | 13,94 € |
| 30 | 1,25033 € | 37,51 € |
| 120 | 1,12175 € | 134,61 € |
| 270 | 1,06670 € | 288,01 € |
| 510 | 1,03155 € | 526,09 € |
| 1.020 | 0,99975 € | 1.019,75 € |
| 2.520 | 0,96654 € | 2.435,68 € |
| 5.010 | 0,94640 € | 4.741,46 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

