
MS355-10S | |
|---|---|
DigiKey Part Number | 2333-MS355-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS355-10S |
Description | RF SHIELD 0.748"X1.398" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.748" (19.00mm) X 1.398" (35.50mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS355-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.217" (5.50mm) | |
Length - Overall | 1.398" (35.50mm) | |
Width - Overall | 0.748" (19.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,28100 € | 12,81 € |
| 48 | 0,96625 € | 46,38 € |
| 96 | 0,86229 € | 82,78 € |
| 240 | 0,75046 € | 180,11 € |
| 480 | 0,68165 € | 327,19 € |
| 960 | 0,62401 € | 599,05 € |
| 2.400 | 0,56191 € | 1.348,58 € |
| 4.944 | 0,53787 € | 2.659,23 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

