
MS353-30F-NS | |
|---|---|
DigiKey Part Number | 2333-MS353-30F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS353-30F-NS |
Description | 35.3X29.1X3.5 MM RF FRAME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.146" (29.10mm) X 1.390" (35.30mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 1.390" (35.30mm) | |
Width - Overall | 1.146" (29.10mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,55900 € | 15,59 € |
| 35 | 1,38200 € | 48,37 € |
| 105 | 1,27010 € | 133,36 € |
| 280 | 1,19557 € | 334,76 € |
| 525 | 1,15756 € | 607,72 € |
| 1.015 | 1,12429 € | 1.141,15 € |
| 2.520 | 1,08742 € | 2.740,30 € |
| 5.005 | 1,06521 € | 5.331,38 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

