
MS353-20S-NS | |
|---|---|
DigiKey Part Number | 2333-MS353-20S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS353-20S-NS |
Description | 35.3X22.3X6.4 MM RF SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.878" (22.30mm) X 1.390" (35.30mm) Non-Vented Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.252" (6.40mm) | |
Length - Overall | 1.390" (35.30mm) | |
Width - Overall | 0.878" (22.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,75500 € | 17,55 € |
| 36 | 1,55444 € | 55,96 € |
| 108 | 1,43167 € | 154,62 € |
| 252 | 1,35960 € | 342,62 € |
| 504 | 1,31222 € | 661,36 € |
| 1.008 | 1,27321 € | 1.283,40 € |
| 2.520 | 1,23204 € | 3.104,74 € |
| 5.004 | 1,20746 € | 6.042,13 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

