
MS353-20C | |
|---|---|
DigiKey Part Number | 2333-MS353-20C-ND |
Manufacturer | |
Manufacturer Product Number | MS353-20C |
Description | RF SHIELD 0.894X1.405" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.894" (22.70mm) X 1.405" (35.70mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS353-20C Models |
Category | Height - Overall 0.138" (3.50mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.405" (35.70mm) |
Series | Width - Overall 0.894" (22.70mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83100 € | 8,31 € |
| 36 | 0,72667 € | 26,16 € |
| 108 | 0,66259 € | 71,56 € |
| 252 | 0,62500 € | 157,50 € |
| 504 | 0,60028 € | 302,54 € |
| 1.008 | 0,57991 € | 584,55 € |
| 2.520 | 0,55842 € | 1.407,22 € |
| 5.004 | 0,54558 € | 2.730,08 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |


