
MS350-20F | |
|---|---|
DigiKey Part Number | 2333-MS350-20F-ND |
Manufacturer | |
Manufacturer Product Number | MS350-20F |
Description | 35X12X7.5MM RF FRAME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.472" (12.00mm) X 1.378" (35.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.295" (7.50mm) | |
Length - Overall | 1.378" (35.00mm) | |
Width - Overall | 0.472" (12.00mm) | |
Ventilation | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92700 € | 9,27 € |
| 60 | 0,77633 € | 46,58 € |
| 120 | 0,73558 € | 88,27 € |
| 300 | 0,69257 € | 207,77 € |
| 540 | 0,67022 € | 361,92 € |
| 1.020 | 0,64988 € | 662,88 € |
| 2.520 | 0,62654 € | 1.578,88 € |
| 5.040 | 0,61227 € | 3.085,84 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

