
MS350-20F-NS | |
|---|---|
DigiKey Part Number | 2333-MS350-20F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS350-20F-NS |
Description | 35 X 12 X 7.5MM RF FRAME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.472" (12.00mm) X 1.378" (35.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS350-20F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.295" (7.50mm) | |
Length - Overall | 1.378" (35.00mm) | |
Width - Overall | 0.472" (12.00mm) | |
Ventilation | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,57600 € | 15,76 € |
| 60 | 1,33700 € | 80,22 € |
| 120 | 1,27225 € | 152,67 € |
| 300 | 1,20407 € | 361,22 € |
| 540 | 1,16870 € | 631,10 € |
| 1.020 | 1,13646 € | 1.159,19 € |
| 2.520 | 1,09948 € | 2.770,69 € |
| 5.040 | 1,07687 € | 5.427,42 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

