
MS350-20CP | |
|---|---|
DigiKey Part Number | 2333-MS350-20CP-ND |
Manufacturer | |
Manufacturer Product Number | MS350-20CP |
Description | 35.6X12.6X4MM RF COVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.496" (12.60mm) X 1.401" (35.60mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
Category | Height - Overall 0.157" (4.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.401" (35.60mm) |
Series | Width - Overall 0.496" (12.60mm) |
Packaging Tray | Ventilation Vent Holes in Pattern |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82100 € | 8,21 € |
| 60 | 0,68533 € | 41,12 € |
| 120 | 0,64875 € | 77,85 € |
| 300 | 0,61003 € | 183,01 € |
| 540 | 0,58996 € | 318,58 € |
| 1.020 | 0,57168 € | 583,11 € |
| 2.520 | 0,55071 € | 1.387,79 € |
| 5.040 | 0,53788 € | 2.710,92 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

