
MS350-20CP-NS | |
|---|---|
DigiKey Part Number | 2333-MS350-20CP-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS350-20CP-NS |
Description | 35.6 X 12.6 X 4MM RF COVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.496" (12.60mm) X 1.401" (35.60mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS350-20CP-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.401" (35.60mm) | |
Width - Overall | 0.496" (12.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26300 € | 12,63 € |
| 60 | 1,06567 € | 63,94 € |
| 120 | 1,01242 € | 121,49 € |
| 300 | 0,95610 € | 286,83 € |
| 540 | 0,92689 € | 500,52 € |
| 1.020 | 0,90027 € | 918,28 € |
| 2.520 | 0,86975 € | 2.191,77 € |
| 5.040 | 0,85109 € | 4.289,49 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

