RF Shield Shield, 1-Piece 0.846" (21.50mm) X 1.358" (34.50mm) Non-Vented Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS345-20S-NS

DigiKey Part Number
2333-MS345-20S-NS-ND
Manufacturer
Manufacturer Product Number
MS345-20S-NS
Description
34.5 X 21.5 X 3.2MM ONE-PIECE DR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 0.846" (21.50mm) X 1.358" (34.50mm) Non-Vented Solder
Datasheet
 Datasheet
EDA/CAD Models
MS345-20S-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.126" (3.20mm)
Length - Overall
1.358" (34.50mm)
Width - Overall
0.846" (21.50mm)
Ventilation
Non-Vented
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
12,32000 $2,32 $
101,71700 $17,17 $
501,47540 $73,77 $
1001,40070 $140,07 $
2501,32176 $330,44 $
5001,27420 $637,10 $
1.0001,23506 $1.235,06 $
2.5001,19373 $2.984,32 $
5.0001,16882 $5.844,10 $
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,32000 $
Unit Price with VAT:2,76080 $