
MS323-10CP-NS | |
|---|---|
DigiKey Part Number | 2333-MS323-10CP-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS323-10CP-NS |
Description | 32.9 X 24.4 X 4MM TWO-PIECE DRAW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.961" (24.40mm) X 1.295" (32.90mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS323-10CP-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.295" (32.90mm) | |
Width - Overall | 0.961" (24.40mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51000 € | 15,10 € |
| 49 | 1,30061 € | 63,73 € |
| 147 | 1,20177 € | 176,66 € |
| 294 | 1,15330 € | 339,07 € |
| 539 | 1,11801 € | 602,61 € |
| 1.029 | 1,08645 € | 1.117,96 € |
| 2.548 | 1,05083 € | 2.677,51 € |
| 5.047 | 1,02937 € | 5.195,23 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

