
MS345-10S | |
|---|---|
DigiKey Part Number | 2333-MS345-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS345-10S |
Description | RF SHIELD 0.917"X1.358" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.917" (23.30mm) X 1.358" (34.50mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS345-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 1.358" (34.50mm) | |
Width - Overall | 0.917" (23.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85900 € | 8,59 € |
| 40 | 0,74375 € | 29,75 € |
| 120 | 0,67975 € | 81,57 € |
| 280 | 0,64211 € | 179,79 € |
| 520 | 0,61979 € | 322,29 € |
| 1.000 | 0,60005 € | 600,05 € |
| 2.520 | 0,57768 € | 1.455,75 € |
| 5.000 | 0,56447 € | 2.822,35 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

