
MS345-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS345-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS345-10S-NS |
Description | 34.5 X 23.3 X 3.5MM ONE-PIECE DR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.917" (23.30mm) X 1.358" (34.50mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS345-10S-NS Models |
Category | Height - Overall 0.138" (3.50mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.358" (34.50mm) |
Series | Width - Overall 0.917" (23.30mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,32900 € | 13,29 € |
| 40 | 1,16125 € | 46,45 € |
| 120 | 1,06758 € | 128,11 € |
| 280 | 1,01275 € | 283,57 € |
| 520 | 0,98017 € | 509,69 € |
| 1.000 | 0,95139 € | 951,39 € |
| 2.520 | 0,91875 € | 2.315,25 € |
| 5.000 | 0,89947 € | 4.497,35 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

