
MS345-10P | |
|---|---|
DigiKey Part Number | 2333-MS345-10P-ND |
Manufacturer | |
Manufacturer Product Number | MS345-10P |
Description | RF SHIELD 0.917"X1.358" SOLDER |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.917" (23.30mm) X 1.358" (34.50mm) Vent Holes in Pattern Surface Mount |
Category | Height - Overall 0.138" (3.50mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.358" (34.50mm) |
Series | Width - Overall 0.917" (23.30mm) |
Packaging Tray | Ventilation Vent Holes in Pattern |
Part Status Obsolete | Mounting Type Surface Mount |
Type Shield, 2-Piece |

