
MS345-10F | |
|---|---|
DigiKey Part Number | 2333-MS345-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS345-10F |
Description | RF SHIELD 0.917"X1.358" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.917" (23.30mm) X 1.358" (34.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS345-10F Models |
Category | Height - Overall 0.138" (3.50mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.358" (34.50mm) |
Series | Width - Overall 0.917" (23.30mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84800 € | 8,48 € |
| 40 | 0,73450 € | 29,38 € |
| 120 | 0,67125 € | 80,55 € |
| 280 | 0,63411 € | 177,55 € |
| 520 | 0,61208 € | 318,28 € |
| 1.000 | 0,59259 € | 592,59 € |
| 2.520 | 0,57050 € | 1.437,66 € |
| 5.000 | 0,55745 € | 2.787,25 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

